Mikroe MIKROE-6159 Mikromedia 5 for STM32F7 Resistive FPI

Mikroe MIKROE-6159 Mikromedia 5 for STM32F7 Resistive FPI is versatile, extending beyond multimedia applications. The Mikroe MIKROE-6159 offers USB, Wi-Fi, RF connectivity, a digital motion sensor, battery charging, a piezo-buzzer, an SD card reader, RTC, and more. It also includes three mikroBUS™ Shuttle connectors, featuring a 2x8-pin IDC header with a 1.27mm pitch. The mikroBUS Shuttle extension board, equipped with a standard mikroBUS socket, is compatible with 1669 Click boards™.

Features

  • Arm® (32-bit) architecture
  • 5" display size
  • 800x480px resolution
  • SSD1963 graphic controller
  • Resistive touch screen
  • 3.3V input voltage
  • STM silicon vendor
  • mikroBUS No. 3
  • Metal frame type
  • Battery charging when OFF
  • Wi-Fi, USB Type C, USB Host, SD Card, RF, ON/OFF switch, and MP3
  • External DC source
  • Battery powered
  • mikromedia display type

Overview

Mikroe MIKROE-6159 Mikromedia 5 for STM32F7 Resistive FPI
Yayınlandı: 2024-08-29 | Güncellenmiş: 2024-09-04