Mikroe MIKROE-6165 Mikromedia 3 for STM32F4 Resistive FPI
Mikroe MIKROE-6165 Mikromedia 3 for STM32F4 Resistive FPI is versatile and not limited to multimedia applications. The Mikroe MIKROE-6165 includes features like USB, a digital motion sensor, battery charging, and an SD card reader, expanding its functionality. This development board features two mikroBUS™ Shuttle connectors via a 2x8-pin IDC header with a 1.27mm (50mil) pitch. The mikroBUS Shuttle extension board is compatible with 1669 Click boards™ through its conventional mikroBUS socket. Designed as a complete solution for rapid multimedia and GUI application development, the Mikromedia 3 for STM32F4 Resistive FPI with frame includes a 3.5" TFT display with a resistive touchscreen, a powerful graphics controller supporting a 24-bit color palette (16.7 million colors), and a DSP-powered embedded sound CODEC IC.Features
- mikromedia type
- Arm® (32-bit) architecture
- 3.5" display size
- 320x240px resolution
- SSD1963 graphic controller
- Resistive touch screen
- mikromedia compatibility
- STM silicon vendor
- mikroBUS No. 2
- Metal frame type
- Accel
- Battery charging when OFF
- Battery powered
- MP3
- ON/OFF switch
- SD card
- USB host
- USB Type-C™
Overview
Yayınlandı: 2024-08-30
| Güncellenmiş: 2024-09-04