Mikroe MIKROE-6243 Proximity 20 Click

Mikroe MIKROE-6243 Proximity 20 Click is a compact add-on board for short-range proximity sensing up to 200mm. The Mikroe MIKROE-6243 features two Vishay Semiconductor VCNL36828P sensors with a 940nm VCSEL for red glow immunity, intelligent cancellation technology to reduce crosstalk, and a bright persistence scheme for faster response times. The board supports I2C communication, operates at a 3.3V logic level, and includes the Click Snap feature for flexible integration. It's ideal for consumer electronics applications like gesture recognition, object detection, and proximity sensing.

Features

  • Onboard  Vishay Semiconductor VCNL36828P fully integrated proximity sensor
  • Smart dual slave address capability, each equipped with a 940nm VCSEL for immunity to red glow
  • Intelligent cancellation technology to minimize crosstalk
  • Smart persistence for faster measurement response times
  • Supports I2C communication
  • Operates at a 3.3V logic level
  • Click Snap feature for the autonomous operation of the sensors
  • I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Gesture recognition
  • Object detection
  • Proximity sensing in consumer electronics

Overview

Mikroe MIKROE-6243 Proximity 20 Click
Yayınlandı: 2024-08-15 | Güncellenmiş: 2024-09-23