Mikroe MIKROE-6258 EasyAVR v8 Over USB Type-C™

Mikroe MIKROE-6258 EasyAVR v8 Over USB Type-C™ is a programmer and debugger designed for Microchip's 8-bit AVR MCUs. The Mikroe MIKROE-6258 supports a wide range of devices from 8- to 40-pins. Paired with the powerful CODEGRIP Suite, it provides comprehensive control over programming and debugging tasks, offering seamless management of the development board without the need for additional USB drivers.

Features

  • Choose from a wide range of 8-bit MCUs from 8- to 40-pins
  • Board comes with ATMEGA32-16PU and an 8MHz crystal oscillator
  • Eight different DIP sockets range from DIP8 up to DIP40
  • All DIP sockets allow exclusive placement of MCUs
  • Improved quality and sturdy, compact design  
  • Two display connectors
  • Display graphical or textual content allows even 8-bit AVR MCU devices to utilize the display
  • Resistive touch panel can be interfaced with the installed MCU
  • Resistive touch panel supports one 4-pin flat cable connector (FFC) and one 1x4-pin header 
  • Rapid prototyping allows efficient and effortless design
  • Improved mikroBUS™ sockets where 1662 different Click boards can be added
  • State-of-the-art power supply with constant power delivery and unprecedented flexibility
  • The power supply module is carefully designed to regulate, filter, and distribute the power noise-free
  • Programmable voltage reference can provide a very accurate, programmable voltage reference (VREF) in the range from 0V to 4.096V
Yayınlandı: 2024-08-20 | Güncellenmiş: 2024-08-29