Mikroe MIKROE-6262 1x8 Male Right Angle Header Connectors
Mikroe MIKROE-6262 1x8 Male Right Angle Header Connectors feature a through-hole design with a 1.5mm pitch. The Mikroe MIKROE-6262 offers a 5.9mm mounting height and a 3.5mm mated depth. Featuring a housing lance design for secure contact insertion and high contact force, it uses round pins for stable performance. Compatible with IDC-type ZR connectors, it supports 1A current and 50V voltage.Features
- Male header connector type
- 1.5mm pitch
- 8x positions
- Single row
- Through hole, right angle mounting style
- Circular contact shape
- 1A current rating
- 50V voltage rating
Yayınlandı: 2024-08-19
| Güncellenmiş: 2024-09-05