Mikroe 6DOF IMU 10 Click

Mikroe 6DOF IMU 10 Click is a 6 Degrees-of-Freedom (6DOF) inertial sensor module featuring a Kionix KMX62 sensor. The sensor consists of a triaxial magnetometer (range ±2g / ±4g / ±8g / ±16g) plus a triaxial accelerometer (±1200µT). The accelerometer and magnetometer data are accumulated in an internal 384-byte FIFO buffer and transmitted to the application processor. This board is used for applications that use movement and orientation features. This includes navigation, screen orientation, machine/vibration analysis, and game-playing.

Features

  • KMX62-1031 a 6DOF inertial sensor onboard
  • 16-bit digital output
  • Internal 384-byte FIFO buffer
  • GPIO and I2C interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Screen orientation
  • Navigation
  • Machine/vibration analysis
  • Game playing

Overview

Block Diagram - Mikroe 6DOF IMU 10 Click
Yayınlandı: 2020-02-17 | Güncellenmiş: 2024-08-07