Mikroe 6DOF IMU 11 Click
Mikroe 6DOF IMU 11 Click is based on a single silicon chip's KMX63 6 Degrees-of-Freedom inertial sensor system. The Mikroe 6DOF is designed to balance current consumption and noise performance with excellent bias stability over temperature. The KMX63 sensor consists of a tri-axial magnetometer, a triaxial accelerometer, and an ASIC.Features
- Kionix KMX63, a 6 Degrees-of-Freedom inertial sensor system on-board modules
- Programmable ±8g/±16g/±32g/±64g full-scale range accelerometer range and a +/-1200 µT range for the magnetometer
- GPIO, I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Machine health
- Screen orientation
- Navigation
- Farming
- Automatic sleep mode
Overview
Yayınlandı: 2019-12-18
| Güncellenmiş: 2023-12-06