Mikroe 6DOF IMU 13 Click
Mikroe 6DOF IMU 13 Click contains an eCompass with a 3-axis linear accelerometer and a 3-axis magnetic field sensor. The Mikroe 6DOF IMU 13 Click board features the MEMSIC MC6470 Accelerometer and Magnetometer 6 DoF (6 Degrees of Freedom) Sensor Solution. This board has a linear acceleration full-scale range of ±16g and a low noise magnetic sensor with up to 0.15μT magnetic field resolution. A single I2C interface is available to separately control magnetometer and accelerometer functions. This enables independent operation of functions for application flexibility.Features
- MC6470 6-axis Accelerometer onboard
- Low power consumption
- High precision
- Programmable interrupts
- User-scalable accel full-scale range
- Programmable output data rate
- I2C interface
- mikroBUS compatibility
- 28.6mm x 25.4mm Click board size
- 3.3V input voltage
Applications
- High-precision directional pointing
- Map orientation
- Virtual reality data overlay
- Enhanced navigation
- Gyroscope replacement
Overview
Yayınlandı: 2020-09-29
| Güncellenmiş: 2024-07-24