Mikroe 6DOF IMU 17 Click
Mikroe 6DOF IMU 17 Click features the TDK InvenSense IIM-42652 6-axis SmartIndustrial™ MotionTracking device. It supports an extended operating temperature range for industrial applications. It combines a 3-axis gyroscope and a 3-axis accelerometer featuring a 2K-byte FIFO. This can lower the traffic on the serial bus interface (SPI or I2C) and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode.Features
- On-board modules
- TDK InvenSense IIM-42652 6-axis SmartIndustrial™ MotionTracking device that supports an extended operating temperature range for industrial applications
- Low power consumption
- Digital-output X-, Y-, and Z-axis angular rate sensors with a programmable full-scale range
- User-programmable interrupts, 20.000g shock tolerant
- I2C, SPI interface
- mikroBUS compatibility
- 3.3V input voltage
Applications
- Tilt sensing
- Navigation
- Orientation measurement
- Platform stabilization
- Robotics
Overview
Yayınlandı: 2021-09-15
| Güncellenmiş: 2022-03-11