Mikroe 6DOF IMU 7 Click

Mikroe 6DOF IMU 7 Click is a 6-axis motion tracking board with an ICM-20649 high-performance integrated motion sensor. The Mikroe click is equipped with a 3-axis gyroscope and accelerometer. The MEMS structure is hermetically sealed and bonded at a wafer level. Data streams from each axis are fed to a signal processing engine, offering calibrated readings of each axis over the I2C interface. This click is ideal for applications in sports, wearable sensors, and high-impact applications.

Features

  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • It is a perfect solution for development of different types of motion detection and MotionTracking™ applications: sports, wearable sensors and high impact applications

Overview

Mikroe 6DOF IMU 7 Click
Yayınlandı: 2019-11-15 | Güncellenmiş: 2023-11-21