Mikroe 8800 Retro Click

Mikroe 8800 Retro Click features the ams AS1115 compact LED driver for 8x8 display screen programmed via a compatible 2-wire I2C interface. The AS1115 includes an integrated BCD code-B/HEX decoder, multiplex scan circuitry, segment and display drivers, and 64-bit memory. Internal memory stores the shift register settings, eliminating the need for continuous device reprogramming. All outputs of the AS1115 can be configured for key-readback, where key-switch status is obtained by polling for up to 64 keys, while 16 keys can be used to trigger an interrupt.

Features

  • On-board modules
    • ams AS1115 compact LED driver for 8x8 display screen programmed via a compatible 2-wire I2C interface
  • Low power consumption
  • Individual LED segment control
  • Readback for 16 buttons
  • Interrupt feature
  • LED error detection
  • Low power shutdown current
  • Software reset
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Seven-segment or dot matrix user interface displays
  • White goods or personal electronics

Overview

Mikroe 8800 Retro Click
Yayınlandı: 2021-09-14 | Güncellenmiş: 2022-03-11