Mikroe 9DOF 2 Click
Mikroe 9DOF 2 Click is a compact add-on board for low-power motion tracking and magnetometer functionality applications. The board features the TDK InvenSense ICM-20948 9-axis MotionTracking™ sensor. TDK InvenSense ICM-20948 comprises two sensors combined into one package for a universal 9DOF solution. The package contains a 3-axis gyroscope, 3-axis accelerometer, and 3-axis magnetometer, combined with Digital Motion Processor™ (DMP) and run-time calibration firmware. Mikroe 9DOF 2 Click is ideal for eliminating the costly, complex selection, qualification, and system-level integration of discrete devices. The board is also suited for wearable sensors and Internet of Things (IoT) applications.Features
- ICM-20948 IC low-power 9-axis MotionTracking™ device onboard
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Smartphones and tablets
- Wearable sensors
- IoT
Overview
Yayınlandı: 2020-06-10
| Güncellenmiş: 2024-07-17