Mikroe Accel 10 Click

Mikroe Accel 10 Click features an STMicroelectronics LIS2DW12TR ultra-low power triaxial "femto" accelerometer sensor with embedded intelligence. The Mikroe Accel 10 Click board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three perpendicular axes. This smart sensor allows the Accel 10 Click to detect many different events, including tap, double-tap, free-fall detection, and more. The sensor is ideal for handheld or wearable devices and features onboard data processing over a standard I2C or SPI interface.

Features

  • LIS2DW12TR 14-bit triaxial acceleration sensor onboard
  • Tap, double-tap, and free-fall detection
  • Ultra-low power consumption
  • Thermal readings
  • GPIO, SPI, and I2C interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Step counting
  • Fitness applications
  • Profile switching
  • Display ON/OFF
  • Angle measurement applications

Overview

Block Diagram - Mikroe Accel 10 Click
Yayınlandı: 2020-05-19 | Güncellenmiş: 2024-07-18