Mikroe MIKROE-3440 Accel 11 Click

Mikroe MIKROE-3440 Accel 11 Click features an ultra-low power triaxial accelerometer sensor with embedded intelligence labeled as the BMA456. The Mikroe board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three perpendicular axes. This smart sensor allows the Accel 11 click to detect many different events. These events include tap, double tap, step counting, activity recognition, activity change, orientation, and more. It features onboard data processing, directly offering acceleration data over a standard I2C or SPI interface.

Features

  • Bosch Sensortech BMA456 16-bit triaxial acceleration sensor with ultra-low power consumption on-board module
  • Advanced interrupt engine allows detection of various events, ultra-low power consumption allows use in always-on wearable and handheld applications, and thermal readings are also available for increased reliability and accuracy
  • I2C, SPI interface
  • 3.3V input voltage
  • M (42.9mm x 25.4mm) click board size

Applications

  • Step counting
  • Fitness applications
  • Profile switching and display ON/OFF
  • Angle measurement

Overview

Mikroe MIKROE-3440 Accel 11 Click
Yayınlandı: 2019-05-07 | Güncellenmiş: 2023-10-10