Mikroe Accel 14 Click

Mikroe Accel 14 Click is a digital acceleration and vibration sensor with an STMicroelectronics IIS3DWB 3-Axis Digital Vibration Sensor. The Mikroe Accel 14 Click board allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three axes. The board can measure accelerations with a bandwidth of up to 6kHz with an output data rate of 26.7kHz. It has an SPI serial interface for accessing sensor registers from any host controller. The sensor can also use any of its two interrupt pins to report a detected event. These features make this Mikroe board ideal for applications like vibration and condition monitoring, test and measurements, predictive maintenance, and more.

Features

  • IIS3DWB onboard
  • Ultra-wide bandwidth
  • Ultra-low noise density
  • High stability
  • Low power consumption
  • Thermal readings
  • GPIO and SPI interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Vibration and condition monitoring
  • Test and measurements
  • Predictive maintenance

Overview

Block Diagram - Mikroe Accel 14 Click
Yayınlandı: 2020-08-17 | Güncellenmiş: 2024-07-12