Mikroe Accel 19 Click

Mikroe Accel 19 Click features the STMicroelectronics LIS2DTW12 ultra-low-power high-performance three-axis accelerometer. It allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, or ±16g. It allows this in three axes with a configurable host interface that supports SPI and I2C serial communication. It has a dedicated internal engine to process motion and acceleration detection with an embedded 0.8°C accuracy temperature sensor. The ODRs range from 50 to 1.6Hz with a resolution from 8 to 12 bits.

Features

  • On-board modules
  • Low power consumption
  • High performance
  • High resolution
  • High reliability
  • Dedicated internal engine to process motion and acceleration detection
  • Integrated interrupt features
  • Selectable serial interface
  • I2C, SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Motion-activated functions and user interfaces
  • Tap-double-tap recognition
  • Free-fall detection
  • Tracking

Overview

Mikroe Accel 19 Click
Yayınlandı: 2022-01-21 | Güncellenmiş: 2022-03-11