Mikroe Accel 20 Click
Mikroe Accel 20 Click features the ROHM Semiconductor KX134-1211 digital output 3-axis accelerometer optimized for machine condition monitoring. The click allows selectable full-scale acceleration measurements in ranges of ±8g, ±16g, ±32g, or ±64g. It has three axes with a configurable host interface that supports SPI and I2C serial communication. It also features an Advanced Data Path (ADP) technology for noise filtering and sensor signal processing, usually carried out by the MCU, to be performed by the accelerometer.Features
- On-board modules
- Rohm KX134-1211 digital triaxial acceleration sensor with a feature set optimized for machine condition monitoring
- Low power consumption
- High performance and resolution
- High reliability
- User-configurable 3-stage Advanced Data Path (ADP)
- Integrated interrupt features
- Excellent temperature performance with high shock survivability
- Selectable serial interface
- I2C, SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Vibration and condition monitoring
- Test and measurements
- Predictive maintenance
Overview
Yayınlandı: 2021-12-06
| Güncellenmiş: 2022-03-11