Mikroe ADC 11 Click
Mikroe ADC 11 Click features the Analog Devices LTC186416-bit 250ksps analog-to-digital converter. It has a typical supply current of 850µA at the maximum sampling frequency. The LTC1864 is among the lowest power consumption ADCs available. After conversion, the LTC1864 goes into a low-power Sleep mode, further reducing the supply current. It can run at proper micro-power levels in applications that do not require the maximum sampling rate of the LTC1864.Features
- On-board modules
- Analog Devices LTC1864 16-bit successive approximation A/D converter with a sample-and-hold feature that operates on a single 5V supply
- One channel 16bit 250ksps ADC
- Single 5V supply
- Low supply current
- Auto-shutdown feature
- SPI compatible interface
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 5V input voltage
Applications
- High-speed data acquisition
- Low power battery-operated instrumentation
- Isolated and remote data acquisition
Overview
Yayınlandı: 2021-05-25
| Güncellenmiş: 2022-03-11