Mikroe ADC 17 Click
Mikroe ADC 17 Click features the Analog Devices MAX11645 low-power two-channel 12-bit analog-to-digital converter. The MAX11645 measures two single-ended or one differential input. The fully differential analog inputs are software configurable (I2C interface) for unipolar or bipolar, and single-ended or differential operation. The 2.048V internal reference determines its full-scale analog input range.Features
- On-board modules
- Analog Devices MAX11645 high-performance two-channel analog-to-digital converter (ADC)
- Two single-ended channels or one fully differential channel
- Low power consumption
- High accuracy
- Software-configurable unipolar/bipolar operation
- Internal 2.048V reference
- High-speed I2C interface
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Energy-harvesting sensors to portable consumer electronics
- Point-of-load monitoring (voltage, current, and temperature)
Overview
Yayınlandı: 2022-03-01
| Güncellenmiş: 2022-03-11