Mikroe ADC 9 Click

Mikroe ADC 9 Click is an 8-channel analog-to-digital converter (ADC) expansion board for projects with multichannel ADC conversions. These projects include microcontrollers with small numbers or no analog inputs. The Mikroe ADC 9 Click board features the Microchip MCP3564 24-bit Delta-Sigma ADC with a programmable data rate of up to 153.6ksps. The device features an internal oscillator, a temperature sensor, and burnout sensor detection.

Features

  • MCP3564 ADC onboard
  • 24-bit resolution
  • Four differential or eight single-ended input channels
  • Low-temperature drift
  • 24-bit digital offset and gain error calibration registers and many more eight analog input channels
  • GPIO and SPI interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Analog-to-digital conversion
  • Precise temperature
  • Strain
  • Flow
  • Force measurement and pressure measurement
  • Manufacturing process control
  • Precise instrumentation

Overview

Block Diagram - Mikroe ADC 9 Click
Yayınlandı: 2020-05-20 | Güncellenmiş: 2024-07-17