Mikroe Air Flow Click
Mikroe Air Flow Click contains a flow-based 2-in-1 differential pressure sensor. The board features the First Sensor LHDULTRAM012UB3 LHD ULTRA series micro-flow differential pressure sensor. It's based on thermal flow measurement of gas through dual micro-flow channels integrated within the silicon sensor chip to effectively maximize the dynamic range of the sensor ranging from 0 to 1250Pa. An on-board MCU with an accurate 24-bit ADC provides signal processing, including response from the two sensing elements, linearization, barometric compensation, and temperature correction.Features
- On-board modules
- TE Connectivity Measurement Specialties LHDULTRAM012UB3 LHD ULTRA series flow-based 2-in-1 differential pressure sensor
- Low power consumption
- Ultra-low pressure ranges
- Based on thermal microflow measurement
- High flow impedance
- Outstanding long-term stability
- On-chip temperature sensor and barometer
- SPI/I2C interfaces
- I2C, SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Industrial and medical applications that demand high precision, extended measurement range, and the convenience of a single device
Overview
Yayınlandı: 2021-07-23
| Güncellenmiş: 2022-03-11