Mikroe Air Quality 7 Click

Mikroe Air Quality 7 Click uses state-of-the-art MOS sensor technology with intelligent detection algorithms to monitor VOCs and CO2. The Mikroe Air Quality 7 Click board features an Amphenol MiCS-VZ-89TE integrated sensor module for indoor air quality monitoring. The Mikroe board features low power, wide VOC detection range, high sensitivity, and high resistance to shocks and vibrations. These performance features make the board ideal for VOC and CO2 monitoring in confined spaces, such as meeting rooms and vehicle cabins.

Features

  • MiCS-VZ-89TE integrated sensor module onboard
  • Low power consumption
  • Wide VOC detection range
  • High sensitivity
  • High resistance to shock and vibration
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • VOC and CO2 monitoring in confined spaces
    • Meeting rooms
    • Vehicle cabins

Overview

Block Diagram - Mikroe Air Quality 7 Click
Yayınlandı: 2020-10-20 | Güncellenmiş: 2024-07-05