Mikroe Air Quality 8 Click

Mikroe Air Quality 8 Click features the Renesas ZMOD4510 fully calibrated digital sensor solution that detects air quality in various indoor and outdoor applications. The ZMOD4510 comes with selective ozone measurement capabilities, offering visibility into the air quality in users' environments for a personalized experience. This board is an I2C configurable and characterized by outstanding long-term stability and lifetime.

Features

  • On-board modules
    • Renesas ZMOD4510 pre-calibrated digital sensor designed for reliable indoor and outdoor air quality detection
  • Pre-calibrated
  • Reliable for outdoor and indoor air quality detection
  • Low power consumption
  • MOx material
  • Digital I2C output
  • Siloxane resistance
  • High-sensitivity
  • Long term stability
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Detecting unhealthy conditions in outdoor air, like personal air-quality monitor, HVAC

Overview

Mikroe Air Quality 8 Click
Yayınlandı: 2021-12-20 | Güncellenmiş: 2022-03-11