Mikroe Air Quality 9 Click
Mikroe Air Quality 9 Click features the ScioSense ENS160 digital multi-gas sensor based on metal oxide (MOX) technology with four MOx sensor elements. Each sensor element has independent hotplate control to detect a wide range of gases. The ENS160 series features TrueVOC™ air quality detection and supports intelligent algorithms, which calculate CO2 equivalents, TVOC, air quality index (AQI), and perform humidity and temperature compensation.Features
- On-board modules
- ScioSense ENS160 indoor air quality sensor based on metal oxide (MOX) technology
- Low power consumption
- Support for up to 4 independent MOX gas sensors
- Integrated sensor measurement and heater drive control
- Multiple IAQ outputs (TVOC, eCO2, AQI)
- Selectable interface
- Immunity to humidity and ozone
- I2C, SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Detecting unhealthy air conditions
- Personal air-quality monitors
- HVAC
- Smart thermostats
- Other air quality-related applications
Overview
Yayınlandı: 2022-03-31
| Güncellenmiş: 2022-04-12