Mikroe Altitude 4 Click
Mikroe Altitude 4 Click is an absolute pressure sensor with digital output for low-cost applications labeled as NPA-201. The Mikroe Altitude 4 Click uses a MEMS pressure sensor with a signal-conditioning IC to measure 260mBar to 1260mBar accurately. Measurement values are provided at the digital output pins through an I2C interface. NPA-201 Digital Output Absolute Pressure Sensor provides low power consumption in a compact size. The board is ideal for battery-powered and mobile applications where size is limited.Features
- Absolute pressure sensor with digital output
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Mobile devices
- Indoor and outdoor navigation
- Enhancement of GPS navigation
- Weather station equipment
- Hard disk drives (HDD)
Overview
Yayınlandı: 2020-06-10
| Güncellenmiş: 2024-07-16