Mikroe Altitude 5 Click

Mikroe Altitude 5 Click features the Infineon Technologies KP236 analog barometric air pressure sensor based on a capacitive principle. The KP236 is primarily developed for measuring barometric air pressure and is used in other application fields. It is surface micro-machined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The calibrated transfer function converts pressure into an analog output signal in a range of 40kPa to 115kPa.

Features

  • On-board modules
  • High precision pressure measurements
  • High accuracy
  • Automotive qualified
  • Wide temperature range
  • Possibility of signal processing in analog and digital form
  • Analog, I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Advanced automotive
  • Industrial and consumer

Overview

Mikroe Altitude 5 Click
Yayınlandı: 2021-11-29 | Güncellenmiş: 2022-03-11