Mikroe MIKROE-1489 Altitude Click
Mikroe MIKROE-1489 Altitude Click is a compact add-on board that accurately measures height relative to sea or ground level using the NXP MPL3115A2 sensor. The Mikroe MIKROE-1489 click provides 20-bit pressure/altitude and 12-bit temperature data with a 30cm altitude resolution. The board features automatic data processing and a 32-sample FIFO buffer and can collect and store data for up to 12 days at programmable intervals (1 second to 9 hours). The click is ideal for high-precision altimetry, map assistance, navigation, weather stations, and more.Features
- NXP Semiconductors MPL3115A2 digital output altimeter, barometer, and thermometer onboard modules
- Low power consumption
- High precision and resolution
- Fully compensated internally
- Integrated digital pressure sensor (24-bit ΔΣ ADC)
- Excellent long-term stability
- Programmable events
- Autonomous data acquisition
- GPIO and I2C interface
- mikroBUS™ compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- High accuracy altimetry
- Map assist and navigation
- Weather station equipment
Overview
Schematic
Yayınlandı: 2024-05-22
| Güncellenmiş: 2024-06-07