Mikroe Ambient 15 Click
Mikroe Ambient 15 Click features the AMS-AG TSL2584TSV very-high sensitivity light-to-digital converter with an I2C interface. It transforms light intensity into a digital output signal. The TSL2584TSV’s near-photopic response produces a highly accurate lux measurement up to 33klx even when mounted behind dark glass. Filtering out unwanted IR light enables the sensor to measure the ambient light more accurately, thus producing a near-photopic response. It is designed to control the brightness in various applications based on ambient light availability, brightness for optimum visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions.Features
- On-board modules
- AMS-AG TSL2584TSV high sensitivity light-to-digital converter that transforms light intensity into a digital output signal
- Low power consumption
- Corresponds to a dark window because of high sensitivity
- Close responsivity to the human eye
- I2C interface with selectable slave address
- Wide illumination range
- Stable performance over temperature
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility
Overview
Yayınlandı: 2022-02-14
| Güncellenmiş: 2022-03-15