Mikroe Ambient 16 Click

Mikroe Ambient 16 Click features the ROHM Semiconductor BH1726NUC 16-bit digital-output ambient light sensor with an I2C interface. The BH1726NUC detects a wide range of illuminance up to 30klx and provides excellent responsivity close to the human eyes' response. It's designed to control the brightness in various applications based on ambient light availability, brightness for optimum visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions.

Features

  • On-board modules
  • Low power consumption
  • Corresponds to a dark window because of high sensitivity
  • Close responsivity to the human eye
  • I2C interface with selectable slave address
  • Wide illumination range
  • Stable performance over temperature and voltage
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility

Overview

Mikroe Ambient 16 Click
Yayınlandı: 2022-01-21 | Güncellenmiş: 2022-03-11