Mikroe MIKROE-3444 Ambient 6 Click

Mikroe MIKROE-3444 Ambient 6 Click senses the intensity of ambient light and provides measurement data in a digital format over an I2C interface. The Mikroe Ambient 6 Click uses the VEML7700 miniature ambient light sensor (ALS) with an I2C interface. The MIKROE-3444 is housed in a small transparent casing and provides accurate readings thanks to its 16-bit dynamic range. The device can be used in very dim and bright lighting conditions. Filtron™ technology allows response close to a human eye, while O-Trim™ technology allows for less than 10% ALS tolerance. The flicker noise rejection algorithm further improves accuracy, while excellent thermal compensation ensures consistency of the measurement results.

Features

  • On-board modules, Vishay Semiconductors VEML7700 high accuracy ambient light sensor (ALS) with I2C interface
  • High resolution and range of light intensity that can be measured
  • A spectral response similar to the human eye
  • Low power consumption
  • Compact design ideal for building IoT applications
  • Immune to flickering and fluorescent light sources
  • Independent of the light source type, and more.
  • I2C interface
  • 3.3V input voltage
  • M (42.9mm x 25.4mm) click board size

Applications

  • Light intensity sensing
  • Optical switches
  • Screen dimming applications
  • Light metering applications (lux meters)

Overview

Mikroe MIKROE-3444 Ambient 6 Click
Yayınlandı: 2019-05-07 | Güncellenmiş: 2023-10-09