Mikroe MIKROE-3601 Ambient 7 Click

Mikroe MIKROE-3601 Ambient 7 Click is a light intensity-sensing and measuring board with an accurate light-intensity sensor labeled SFH 5701 A01. The Mikroe sensor is made by Osram Opto Semiconductors and offers high measurement accuracy in a wide range of actual light intensity. The sensor's spectral response is calibrated to match the human eye's spectral response closely. The sensor requires a minimal number of external components thanks to its high level of integration.

Features

  • Osram Opto Semiconductors SFH 5701 A01, an accurate light-intensity sensor on-board modules
  • A spectral response similar to human eye
  • Low power consumption
  • Integrated dark current suppression
  • Built-in thermal compensation
  • Linear response over six decades of illumination range
  • Analog interface
  • 5V input voltage
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size

Applications

  • IoT light-sensing
  • Portable or handheld devices
  • TFT/LCD screens
  • Keypad backlight
  • Smart TVs
  • Cell phones
  • Digital cameras
Yayınlandı: 2019-06-24 | Güncellenmiş: 2023-10-20