Mikroe Ambient 9 Click
Mikroe Ambient 9 Click is an integrated ambient light sensing and proximity detector with an IR LED in an optical module. The Mikroe Ambient 9 Click board features a Broadcom Limited APDS-9160-003 Complete Proximity Sensing Solution. The sensor is designed to be used under a small aperture of the devices' cover windows. The sensor has a wide dynamic range. The proximity detection feature operates well from bright sunlight to dark rooms. The PS and ALS functions independently provide maximum flexibility in applications.Features
- APDS-9160-003 Digital Proximity and Ambient Light Sensing Sensor onboard
- Low power consumption
- High precision
- Programmable interrupt
- High sensitivity in low lux condition
- I2C interface
- mikroBUS compatibility
- 28.6mm x 25.4mm Click board size
- 3.3V or 5V input voltage
Overview
Yayınlandı: 2020-09-29
| Güncellenmiş: 2024-07-09