Mikroe Angle 5 Click

Mikroe Angle 5 Click detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. The Mikroe Angle 5 Click board features the Monolithic Power Systems MA302 12-Bit Digital Contactless Angle Sensor with ABZ and UVW incremental outputs. The MA302 features an ABZ encoder, UVW pole pair emulation, and fast data acquisition. The sensor provides accurate angle measurement at speeds from 0rpm to 60,000rpm and magnetic field strength detection with programmable thresholds.

Features

  • MA302 12-Bit Digital Contactless Angle Sensor onboard
  • Fast data acquisition
  • Magnetic field strength detection
  • Contactless sensing for long life
  • Supports end-of-shaft and off-axis
  • SPI interface
  • mikroBUS compatibility
  • 57.15mm x 25.4mm Click board size
  • 3.3V input voltage

Overview

Block Diagram - Mikroe Angle 5 Click
Yayınlandı: 2020-10-05 | Güncellenmiş: 2024-07-08