Mikroe Angle 8 Click
Mikroe Angle 8 Click detects the absolute angular position of a permanent magnet. The board features the Monolithic Power Systems MA782GGU low-power angle sensor with integrated wake-up angle detection. The MA782GGU can be optimized for applications that require low average power with its power cycling ability. It supports a wide range of magnetic field strengths and spatial configurations, with both end-of-shaft and off-axis (side-shaft mounting), supported configurations. Fast data acquisition and processing provides accurate angle measurement at an applied magnetic field of 60mT, alongside magnetic field strength detection with programmable thresholds.Features
- On-board modules
- Monolithic Power Systems MA782GGU low-power angle sensor with integrated wake-up angle detection
- Fast data acquisition
- SPI serial interface
- Magnetic field strength detection
- Angle detection interrupt to wake up the system
- Supported both end-of-shaft and off-axis
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- To drive external MOSFETs, thus providing control of a DC-motor
Overview
Yayınlandı: 2022-02-14
| Güncellenmiş: 2022-03-11