Overview
Features
- On-board modules
- Two mikroBUS sockets, a connector for connecting compatible Arduino MKR board, four TXS0108E level-shifting voltage translators, power part for converting 5V USB to the 3.3V
- PWM, UART, SPI, Analog, GPIO, I2C interface
- Arduino, mikroBUS compatibility
- 3.3V, 5V input voltage
Applications
- Arduino MKR Click Shield allows the combination of any development boards compatible with Arduino MKR pinout with Click boards
Yayınlandı: 2021-03-24
| Güncellenmiş: 2022-03-11