Mikroe AudioAmp 3 Click

Mikroe AudioAmp 3 Click is a stereo audio amplifier that delivers up to 79W per channel with a 4Ω load. The Mikroe AudioAmp 3 Click is based on a Texas Instruments TAS5414 class-D integrated amplifier, which uses a highly efficient switching scheme. Advanced EMI Suppression with Spread Spectrum Control allows using ferrite bead filters instead of bulky inductors, while maintaining the required EMC levels. The TAS5414 IC is equipped with protection features, allowing reliable operation.

Features

  • TAS5414 automotive, stereo, class-D audio amplifier
  • High efficiency
  • Protection features for reliable operation
  • Wide range of operating voltages
  • GPIO and I2C interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Desktop speakers
  • TV sets and PC monitors
  • Consumer audio equipment
  • Sound reinforcement in IoT applications

Overview

Block Diagram - Mikroe AudioAmp 3 Click
Yayınlandı: 2020-02-04 | Güncellenmiş: 2024-08-06