Mikroe Balancer 3 Click
Mikroe Balancer 3 Click is an overvoltage protection device for 2-series cell lithium-ion battery packs. The Mikroe click incorporates a high-accuracy precision overvoltage detection circuit and automatic cell imbalance correction. The Blancer 3 is used for various applications, ranging from smartphones, notebooks/laptops, power tools, portable equipment, and instrumentation, to energy storage systems (ESS). The board provides an output voltage at the same time.Features
- Texas Instruments BQ29200, Voltage Protection with Automatic Cell Balance for 2-Series Cell Li-Ion Batteries on-board modules
- Balancer click features automatic cell imbalance correction, an external capacitor-controlled delay timer, an external resistor-controlled cell balance current, and low power consumption
- GPIO interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Smartphones
- Notebook/laptops
- Power tools
- Portable equipment and instrumentation
- Energy storage systems (ESS)
Overview
Yayınlandı: 2019-11-13
| Güncellenmiş: 2023-11-14