Mikroe Bar Graph 4 Click
Mikroe Bar Graph 4 Click features the Texas Instruments TLC59283 16-channel, constant-current sink light-emitting diode (LED) driver. Each channel can be individually controlled with a simple SPI serial communications protocol depending on the operating VCC. It's compatible with 3.3V or 5V logic levels and comes with a constant-current value of all 16 channels set by a single resistor. It has one GPIO pin used to turn off all outputs during Power-On and output data latching to prevent unwanted image displays during these times.Features
- On-board modules
- Texas Instruments TLC59283 16-channel, constant-current sink light-emitting diode (LED) driver
- 16-channel constant-current LED Driver
- Each channel is individually controlled
- Output force-off pin
- Four green four-segment LED bar graph displays
- Bright uniform light-emitting areas
- SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- VU meters
- Status indicators
- Different types of counters
Overview
Yayınlandı: 2021-09-16
| Güncellenmiş: 2022-03-11