Mikroe Barcode 2 Click

Mikroe Barcode 2 Click features a computerized image recognition system compliant with various 1D and 2D barcode protocols. Mikroe Barcode 2 Click features a barcode decoder chip that delivers superior performance and solid reliability with low power consumption. The barcode decoder chip features excellent near-field reading, wide-viewing angle, and snappy reading. The chip also offers performance in decoding poor-quality and damaged barcodes for greater efficiency and convenience in barcode scanning. The board is ideal for emerging mobile phone-based barcode applications, like coupons, e-tickets, boarding passes, and traditional applications.

Features

  • Barcode decoder chip onboard
  • Low power consumption
  • High reliability
  • Quickly scan
  • Excellent near-field reading
  • Wide-viewing angle
  • UART, USB interface
  • mikroBUS compatibility
  • 28.6mm x 25.4mm Click board size
  • 5V input voltage

Applications

  • Mobile phone-based barcode applications
  • Coupons
  • E-tickets and boarding passes
Yayınlandı: 2020-09-29 | Güncellenmiş: 2024-07-08