Mikroe Barcode 3 Click
Mikroe Barcode 3 Click is a compact add-on board designed for efficient barcode scanning. The Mikroe Barcode 3 Click features Rakinda’s LV30 area image engine with a laser aiming system and LED illumination for fast, accurate decoding on various media types, including paper and magnetic cards. This module includes a red LED for low-light conditions, a laser aimer for precise positioning, an onboard buzzer for feedback, buttons for scan and reset, and an LED indicator for successful reads. Barcode 3 Click is perfect for upgrading from 1D to 2D barcode scanning solutions for handheld, portable, or stationary barcode scanners.
Features
- Onboard Rakinda LV30 area image engine for barcode scanning
- Efficient barcode scanning with its laser aiming system and LED illumination
- Quick and accurate decoding of barcodes on various media including paper and magnetic cards
- Lazer aimer for precise positioning
- Onboard buzzer for audible feedback
- Buttons for scanning and resetting
- Blue LED indicator for successful reads
- Multiple interface options
- UART, USB interface
- ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Handheld barcode scanners
- Portable barcode scanners
- Stationary barcode scanners
Overview
Yayınlandı: 2024-11-01
| Güncellenmiş: 2024-11-08