Mikroe Barometer 3 Click
Mikroe Barometer 3 Click is ideal for applications that require digital barometric air pressure measurement. The Mikroe Barometer 3 Click board features the Infineon DPS368 Digital Barometric Air Pressure Sensor. The sensor has high accuracy and low current consumption and can measure pressure and temperature. The pressure sensor element is based on a capacitive sensing principle for high precision during temperature changes and robustness for harsh environments. The devices are ideal for wearable sensors, home appliances, and healthcare.Features
- DPS368 Digital Barometric Air Pressure Sensor onboard
- Low power consumption
- High-precision pressure measurement
- IPX8 certified
- Fast measurement time
- I2C, SPI, and GPIO interfaces
- mikroBUS compatibility
- 28.6mm x 25.4mm Click board size
- 3.3V input voltage
Applications
- Portable weather stations
- Healthcare
- IoT
- Wearables
Overview
Yayınlandı: 2020-09-24
| Güncellenmiş: 2024-07-09