Mikroe Barometer 4 Click
Mikroe Barometer 4 Click features the TDK InvenSense ICP-10111 high accuracy low power barometric and temperature sensor. The ICP-10111 is based on MEMS capacitive technology. It provides ultra-low noise at the lowest power, enabling industry-leading relative accuracy, sensor throughput, and temperature stability. It comes with a configurable host interface that supports I2C serial communication and measures pressure in a range from 30kPa up to 110kPa with an accuracy of ±1Pa over a wide operating temperature range.Features
- On-board modules
- TDK InvenSense ICP-10111 ultra-low power, low noise, digital output barometric pressure, and temperature sensor
- Low power consumption
- High precision
- Embedded temperature sensor
- Ultra-low noise
- Temperature stability
- Accuracy of ±1Pa over a wide operating temperature range
- Also measure altitude differentials down to 8.5cm
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Various pressure-based applications especially when low power consumption is required
- Home appliances like airflow control in HVAC, water level detection, vertical velocity monitoring, weather forecasting
Overview
Yayınlandı: 2021-11-22
| Güncellenmiş: 2022-03-11