Mikroe Barometer 6 Click
Mikroe Barometer 6 Click is used to measure air pressure in a specific environment. This board features the Omron Electronics 2SMPB-02E high-accuracy digital barometric air pressure sensor with low current consumption. The 2SMPB-02E has a calibration parameter for broader pressure and temperature range. It features a MEMS chip for sensing air pressure and an IC chip for signal processing. It converts pressure into a 24-bit digital value and sends the information via a configurable host interface that supports SPI and I2C serial communications. It measures pressure from 30kPa up to 110kPa with an accuracy of ±50Pa over a wide operating temperature range.Features
- On-board modules
- Omron Electronics 2SMPB-02E high-accuracy digital barometric air pressure sensor with low current consumption
- Low power consumption
- High precision
- Measure barometric pressure and temperature with high accuracy
- Selectable interface
- I2C, SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Various pressure-based applications
- Industrial, consumer, weather stations
Overview
Yayınlandı: 2022-02-14
| Güncellenmiş: 2022-03-11