Mikroe Binho Nova Click
Mikroe Binho Nova Click is used as a multi-protocol adapter and features two female 1.27mm 2x5 connectors. It's suitable for connecting the Binho Nova Multi-Protocol USB Host Adapter depending on the desired interface. This Click board™ is designed for ultimate flexibility and provides the ability to use this adapter with different communication protocols, like I2C, SPI, or UART. It features five signal pins, which can be used as Digital Input/Output, PWM Output, Digital Interrupt, or Analog Input/Output. Along with these connectors, it also features two power jumpers that can be used to supply the host from the Binho Nova.Features
- On-board modules
- Features two female 1.27mm 2x5 connectors suitable for connecting the Binho Nova Multi-Protocol USB Host Adapter depending on the desired interface, in association with stacking headers to easily combine it with other Click boards™ by using just one mikroBUS™ socket
- Multi-protocol adapter
- Support for SPI I2C and UART interface
- Configurable pins (GPIO, Interrupt, PWM)
- Ideal for testing and validation
- PWM, UART, Analog, GPIO, I2C, SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 5V, 3.3V, External input voltage
Applications
- Manual testing during firmware development and debugging and automating hardware testing and validation
Overview
Yayınlandı: 2021-03-10
| Güncellenmiş: 2022-03-11