Mikroe BLE 12 Click
Mikroe BLE 12 Click provides BT/BLE connectivity for embedded applications and features the Fanstel BM832A. The BM832A is a powerful and highly flexible, ultra low power BLUETOOTH® Low Energy (BLE) module. The module is based on the Nordic nRF52 SoC and supports BLUETOOTH® 5.0 Low-Energy (BLE) connectivity. The device delivers RF range and performance, debugging, enhanced security features, and low power consumption. It also comes with an ARM Cortex™ M4(F) MCU up to 192kB flash and 24kB RAM, embedded 2.4GHz multi-protocol transceiver, and an integrated PCB trace antenna.Features
- On-board modules
- Fanstel BM832A - highly flexible, ultra low power BLUETOOTH® module that provides BLE connectivity for any embedded application
- BLUETOOTH® 5.0 Low-Energy (BLE) solution
- Complete RF solution with integrated antenna
- SWD debug interface
- Enhanced security features
- Low power consumption
- Selectable interface
- SPI, UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Low-cost BLUETOOTH® low energy applications
- Building automation and sensor networks
- Portable medical
- Connected home
Overview
Yayınlandı: 2021-12-20
| Güncellenmiş: 2022-03-11