Mikroe BLE 4 Click

Mikroe BLE 4 Click is a stand-alone BLUETOOTH® 5.0 low-energy connectivity module with a NINA-B312 module. The module is an ultra-small, high-performing, standalone Bluetooth low energy (BLE) module for easy integration into various electronic devices. This module combines a high-performance Arm® Cortex®-M4 CPU microprocessor with FPU and state-of-the-art power performance. The Mikroe BLE 4 click is a reliable and easy-to-use solution for developing various IoT applications. Other ideal applications include smart homes, BLE-enabled toys, and advanced robotics.

Features

  • u-blox NINA-B312, Stand-alone Bluetooth 5 low energy module on-board modules
  • Arm® Cortex®-M4 CPU, integrated antenna, support for Bluetooth 5, Bluetooth mesh, ANT and 2.4 GHz proprietary stacks, onboard tactical switches, and RGB LED
  • GPIO, UART interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Medical equipment and fitness applications
  • IoT devices
  • Home automation
  • Smart energy

Overview

Mikroe BLE 4 Click
Yayınlandı: 2019-11-14 | Güncellenmiş: 2023-11-16