Mikroe BLE 9 Click
Mikroe BLE 9 Click provides BT/BLE connectivity for embedded applications and features the Silicon Labs BGM220P RF performance Bluetooth Low Energy solution for IoT developers. The BGM220P is based on the EFR32BG22 SoC and enables Bluetooth Low-Energy (BLE) connectivity. It delivers RF range and performance, firmware updates, enhanced security features, and low power consumption. It's optimized for wireless performance supporting Bluetooth 5.2, direction-finding, and Bluetooth Mesh Low Power Node protocols.Features
- On-board modules
- Silicon Labs BGM220P RF performance Bluetooth Low Energy solution that provides BT/BLE connectivity for any embedded application
- Bluetooth 5.2 Low-Energy (BLE) solution
- Firmware updates
- Enhanced security features
- Low power consumption
- Direction-finding
- Bluetooth Mesh Low Power Node protocols to deliver accuracy
- SPI, UART, I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Wireless networking
- Portable medical
- Connected home
- Asset tags and beacons
Overview
Yayınlandı: 2021-02-19
| Güncellenmiş: 2022-03-11