Mikroe Boost 6 Click

Mikroe Boost 6 Click features the TPS55332-Q1 monolithic high-voltage switching regulator with integrated 3A, 60V power MOSFET. The device can be configured as a switch mode step-up power supply with a voltage supervisor. This Mikroe click board™ can be used for lighting, battery-powered, and automotive applications.

Features

  • Texas Instruments TPS55332-Q1, a monolithic high-voltage switching regulator on-board modules
  • Withstands Transients up to 60V, Boost Input Operating Range of 1.5V to 40V (VIN)
  • GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Lighting
  • Battery-powered applications
  • Automotive

Overview

Mikroe Boost 6 Click
Yayınlandı: 2019-12-02 | Güncellenmiş: 2023-11-30