Mikroe Brushless 31 Click
Mikroe Brushless 31 Click is based on the Toshiba Semiconductor TB6605FTG three-phase complete sine-wave brushless motor controller. The board offers six onboard external N-channel MOSFETs for effortless motor operation and sine-wave PWM driving with 2-phase modulation for high efficiency and low noise. Additionally, the device includes essential functions like dead time, brake, and manual/auto lead-angle control.The Mikroe Brushless 31 Click supports clockwise and counterclockwise rotation and supplies motor lock protection for added safety. The Brushless 31 is ideal for home appliances, fans, and office equipment applications, requiring reliable and precise motor control.
Features
- On-board module from Toshiba Semiconductor TB6605FTG three-phase full sine-wave brushless motor controller
- Sine-wave PWM driving with 2-phase modulation
- Broad range of external power supply
- Maximum output current of up to 5A
- Hall sensor connections
- Motor lock protection
- Dead time, brake, start, and auto lead-angle control
- GPIO and PWM interface
- ClickID
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- Home appliances
- Fans
- Office equipment
Overview
Yayınlandı: 2024-11-18
| Güncellenmiş: 2024-11-25