Mikroe Buck 13 Click Step-down Converter

Mikroe Buck 13 Click Step-down Converter is a high-efficiency converter that provides a highly regulated voltage derived from the connected power source (4.5V to 5.5V). This Mikroe converter features overload and thermal protection, soft startup, and provides a clean, low-noise, and reliable power source. The buck 13 click comes with an onboard MPS MPM3530 DC-DC power module and Microchip MCP3001 10-bit A/D Converter (ADC). These converters are suitable for step-down applications for embedded devices, servers, routers, data storage devices, and low-power ICs.  

Features

  • High-efficiency step-down converter
  • Provides a regulated output voltage
  • 4.5V to 5.5V output voltage range
  • Onboard modules
  • Supports mikroSDK library
  • Comes with a mikroBUS socket
  • Overload and thermal protection
  • Soft-startup
  • Offers a very secure and convenient way of reducing the input voltage from VIN terminal
  • Provides a clean, low-noise, and reliable power source
  • Pin configurable working parameters
  • Hiccup mode short-circuit protection
  • High switching efficiency
  • GPIO interface
  • 57.15mm × 25.4mm click board size
  • 5V input voltage

Applications

  • Step-down applications for
    • Embedded electronic devices
    • Servers
    • Routers
    • Data storage devices
    • Low-power ICs

Overview

Mikroe Buck 13 Click Step-down Converter
Yayınlandı: 2019-08-08 | Güncellenmiş: 2023-10-30